Filter Your Search
1 - 1 of 1 results
|
SN74ALS841-1NT3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 26 ns | 1 | 10 | NO | DIP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION; IOL @ VCC = 4.75V | 48 mA | 2 | TRUE | 62 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 |