Filter Your Search
1 - 3 of 3 results
|
SN74ALS832N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9 ns | 6 | 2 | NO | DIP | NO | OR GATE | TTL | 24 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||||
|
SN74ALS832N1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | OR GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
SN74ALS832N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8 ns | 6 | 2 | NO | DIP | 50 pF | ALS | OR GATE | TTL | 16 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |