Parametric results for: SN74ALS808FN under Gates

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: sn74als808fn
Select parts from the table below to compare.
Compare
Compare
SN74ALS808FN
Texas Instruments
Check for Price No Obsolete 5 V 9 ns 6 2 YES QCCJ NO ALS AND GATE TTL 24 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J20 Not Qualified 70 °C 20 PLASTIC/EPOXY LDCC20,.4SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD TEXAS INSTRUMENTS INC unknown 8542.39.00.01
SN74ALS808FN3
Rochester Electronics LLC
Check for Price Active 5 V 9 ns 9 ns 6 2 YES QCCJ 50 pF NO ALS AND GATE TTL 24 mA 16 mA 5.5 V 4.5 V S-PQCC-J20 70 °C 20 PLASTIC/EPOXY LDCC20,.4SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.5 mm 8.965 mm 8.965 mm ROCHESTER ELECTRONICS LLC unknown 8542.39.00.01 ,
SN74ALS808FN
Rochester Electronics LLC
Check for Price Active 5 V 9 ns 9 ns 6 2 YES QCCJ 50 pF NO ALS AND GATE TTL 24 mA 16 mA 5.5 V 4.5 V S-PQCC-J20 70 °C 20 PLASTIC/EPOXY LDCC20,.4SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.5 mm 8.965 mm 8.965 mm ROCHESTER ELECTRONICS LLC unknown 8542.39.00.01
SN74ALS808FN-00
Texas Instruments
Check for Price Obsolete 5 V 8 ns 6 2 YES QCCJ 50 pF ALS AND GATE TTL 16 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J20 Not Qualified 70 °C 20 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 8.9662 mm 8.9662 mm TEXAS INSTRUMENTS INC unknown 8542.39.00.01 QCCJ,
SN74ALS808FN3
Texas Instruments
Check for Price No Obsolete 5 V 9 ns 6 2 YES QCCJ NO ALS AND GATE TTL 24 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J20 70 °C 20 PLASTIC/EPOXY LDCC20,.4SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD TEXAS INSTRUMENTS INC not_compliant 8542.39.00.01 QCCJ, LDCC20,.4SQ