Parametric results for: SN74ALS760NE4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74als760ne4
Select parts from the table below to compare.
Compare
Compare
SN74ALS760NE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 15 ns 2 4 NO DIP 50 pF OPEN-COLLECTOR ALS BUS DRIVER TTL ENABLE LOW 24 mA 2 TRUE 19 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 Not Qualified e4 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.4 mm TEXAS INSTRUMENTS INC DIP DIP, DIP20,.3 20 unknown 8542.39.00.01