Filter Your Search
1 - 8 of 8 results
|
SN74ALS667DWR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 22 ns | 20 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR AND PRESET; WITH DUAL OUTPUT ENABLE; WITH READ-BACK | 24 mA | 2 | INVERTED | 79 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-24 | 24 | unknown | 8542.39.00.01 | |||||||||
|
SN74ALS667DWP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | SOP | 3-STATE | D LATCH | TTL | COMMERCIAL | R-PDSO-G24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SN74ALS667DWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 22 ns | 20 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR AND PRESET; WITH DUAL OUTPUT ENABLE; WITH READ-BACK | 24 mA | 2 | INVERTED | 79 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | |||||||||
|
SN74ALS667DWE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 22 ns | 20 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR AND PRESET; WITH DUAL OUTPUT ENABLE; WITH READ-BACK | 24 mA | 2 | INVERTED | 79 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | ||||||
|
SN74ALS667DWG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 22 ns | 20 ns | 1 | 8 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR AND PRESET; WITH DUAL OUTPUT ENABLE; WITH READ-BACK | 24 mA | 2 | INVERTED | 79 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | |||||||
|
SN74ALS667DW
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 22 ns | 20 ns | 8 | 8 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR AND PRESET; WITH DUAL OUTPUT ENABLE; WITH READ-BACK | ENABLE LOW/HIGH | 24 mA | 2 | INVERTED | 79 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-24 | 24 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | ||
|
SN74ALS667DWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 22 ns | 20 ns | 1 | 8 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR AND PRESET; WITH DUAL OUTPUT ENABLE; WITH READ-BACK | 24 mA | 2 | INVERTED | 79 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | |||||||||||
|
SN74ALS667DW3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | SOP | 3-STATE | D LATCH | TTL | COMMERCIAL | R-PDSO-G24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | not_compliant | 8542.39.00.01 |