Filter Your Search
1 - 10 of 16 results
|
SN74ALS667FN3
Texas Instruments
|
Check for Price | Obsolete | 5 V | 22 ns | 1 | 8 | YES | QCCJ | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR AND PRESET; WITH DUAL OUTPUT ENABLE; WITH READ-BACK | 2 | INVERTED | 79 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | TEXAS INSTRUMENTS INC | QCCJ, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74ALS667NTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 28 ns | 20 ns | 1 | 8 | NO | DIP | 3-STATE | ALS | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 79 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e4 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | DIP | 24 | |||||||||||
|
SN74ALS667NT3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 28 ns | 20 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | ALS | BUS DRIVER | CMOS | WITH CLEAR AND PRESET; WITH DUAL OUTPUT ENABLE; WITH READ-BACK | 24 mA | 2 | TRUE | 79 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | 0.300 INCH, PLASTIC, DIP-24 | not_compliant | 8542.39.00.01 | DIP | 24 | ||||||||||
|
SN74ALS667DWP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | SOP | 3-STATE | D LATCH | TTL | COMMERCIAL | R-PDSO-G24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SN74ALS667NSR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 28 ns | 20 ns | 1 | 8 | YES | SOP | 3-STATE | ALS | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 79 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 15 mm | TEXAS INSTRUMENTS INC | SOP, SOP24,.3 | compliant | 8542.39.00.01 | SOIC | 24 | |||||||||||
|
SN74ALS667DWR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 22 ns | 20 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR AND PRESET; WITH DUAL OUTPUT ENABLE; WITH READ-BACK | 24 mA | 2 | INVERTED | 79 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOIC-24 | unknown | 8542.39.00.01 | SOIC | 24 | |||||||||
|
SN74ALS667DWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 22 ns | 20 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR AND PRESET; WITH DUAL OUTPUT ENABLE; WITH READ-BACK | 24 mA | 2 | INVERTED | 79 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | unknown | 8542.39.00.01 | SOIC | 24 | |||||||||
|
SN74ALS667DWE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 22 ns | 20 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR AND PRESET; WITH DUAL OUTPUT ENABLE; WITH READ-BACK | 24 mA | 2 | INVERTED | 79 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | unknown | 8542.39.00.01 | SOIC | 24 | ||||||
|
SN74ALS667DWG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 22 ns | 20 ns | 1 | 8 | YES | SOP | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR AND PRESET; WITH DUAL OUTPUT ENABLE; WITH READ-BACK | 24 mA | 2 | INVERTED | 79 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | unknown | 8542.39.00.01 | SOIC | 24 | |||||||
|
SN74ALS667DW
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 22 ns | 20 ns | 8 | 8 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | ALS | BUS DRIVER | TTL | WITH CLEAR AND PRESET; WITH DUAL OUTPUT ENABLE; WITH READ-BACK | ENABLE LOW/HIGH | 24 mA | 2 | INVERTED | 79 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC-24 | compliant | 8542.39.00.01 | SOIC | 24 | EAR99 | Texas Instruments |