Filter Your Search
1 - 6 of 6 results
|
SN74ALS651A-1DW
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 5 V | 32 ns | 1 | 8 | YES | SOP | 3-STATE | ALS | REGISTERED BUS TRANSCEIVER | TTL | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SOIC-24 | 24 | unknown | ||||||||||||||
|
SN74ALS651A-1NT
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 32 ns | 18 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALS | REGISTERED BUS TRANSCEIVER | TTL | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | INDEPENDENT CONTROL | 48 mA | 2 | INVERTED | 82 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 | ||||||
|
SN74ALS651A-1DWR
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 5 V | 32 ns | 1 | 8 | YES | SOP | 3-STATE | ALS | REGISTERED BUS TRANSCEIVER | TTL | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SOIC-24 | 24 | unknown | ||||||||||||||
|
SN74ALS651A-1NT
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 5 V | 32 ns | 1 | 8 | NO | DIP | 3-STATE | ALS | REGISTERED BUS TRANSCEIVER | TTL | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.64 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-24 | 24 | unknown | ||||||||||||||
|
SN74ALS651A-1DWR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 32 ns | 18 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALS | REGISTERED BUS TRANSCEIVER | TTL | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | INDEPENDENT CONTROL | 48 mA | 2 | INVERTED | 82 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-24 | 24 | not_compliant | 8542.39.00.01 | |||||
|
SN74ALS651A-1DW
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 32 ns | 18 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALS | REGISTERED BUS TRANSCEIVER | TTL | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | INDEPENDENT CONTROL | 48 mA | 2 | INVERTED | 82 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-24 | 24 | not_compliant | 8542.39.00.01 |