Parametric results for: SN74ALS645A-1NSR under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: sn74als645a1nsr
Select parts from the table below to compare.
Compare
Compare
SN74ALS645A-1NSR
Texas Instruments
$1.0549 Yes Yes Active 5 V 10 ns 10 ns 8 8 YES SOP 50 pF BIDIRECTIONAL NO 3-STATE ALS BUS TRANSCEIVER TTL WITH DIRECTION CONTROL,SNJ54AS645J,84033... more COMMON CONTROL 24 mA 2 TRUE 58 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 12.6 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.3 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ALS645A-1NSRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 10 ns 10 ns 1 8 YES SOP BIDIRECTIONAL 3-STATE ALS BUS TRANSCEIVER TTL WITH DIRECTION CONTROL,SNJ54AS645J,84033... more COMMON CONTROL 48 mA 2 TRUE 58 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 12.6 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.3 20 unknown 8542.39.00.01
SN74ALS645A-1NSRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 10 ns 10 ns 1 8 YES SOP BIDIRECTIONAL 3-STATE ALS BUS TRANSCEIVER TTL WITH DIRECTION CONTROL,SNJ54AS645J,84033... more COMMON CONTROL 48 mA 2 TRUE 58 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 12.6 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.3 20 unknown 8542.39.00.01