Parametric results for: SN74ALS576 under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 47 results

|
-
-
-
Manufacturer Part Number: sn74als576
Select parts from the table below to compare.
Compare
Compare
SN74ALS576BN
Texas Instruments
$0.7004 Yes Yes Active 5 V 14 ns 8 8 NO DIP 30 MHz 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE ALS BUS DRIVER TTL BROADSIDE VERSION OF 534 ENABLE LOW 24 mA 2 INVERTED 30 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 Not Qualified e4 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.325 mm TEXAS INSTRUMENTS INC DIP 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ALS576BDW
Texas Instruments
$0.8026 No Obsolete 5 V 14 ns 8 8 YES SOP 30 MHz 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE ALS BUS DRIVER TTL BROADSIDE VERSION OF 534 ENABLE LOW 24 mA 2 INVERTED 30 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ALS576JDS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 8 NO DIP POSITIVE EDGE 3-STATE D FLIP-FLOP TTL COMMERCIAL R-XDIP-T20 e0 70 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP20,.3 unknown 8542.39.00.01
SN74ALS576NDS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 8 NO DIP POSITIVE EDGE 3-STATE D FLIP-FLOP TTL COMMERCIAL R-PDIP-T20 e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP20,.3 unknown 8542.39.00.01
SN74ALS576JS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 8 NO DIP POSITIVE EDGE 3-STATE D FLIP-FLOP TTL COMMERCIAL R-XDIP-T20 Not Qualified e0 70 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP20,.3 unknown 8542.39.00.01
SN74ALS576JS
Freescale Semiconductor
Check for Price No Obsolete 5 V 8 NO DIP POSITIVE EDGE 3-STATE D FLIP-FLOP TTL COMMERCIAL R-XDIP-T20 Not Qualified e0 70 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP20,.3 unknown 8542.39.00.01
SN74ALS576N
Texas Instruments
Check for Price No Obsolete 5 V 8 NO DIP POSITIVE EDGE 3-STATE D FLIP-FLOP TTL COMMERCIAL R-PDIP-T20 Not Qualified 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP20,.3 not_compliant 8542.39.00.01
SN74ALS576BNSRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 14 ns 1 8 YES SOP 30 MHz POSITIVE EDGE 3-STATE ALS BUS DRIVER TTL 24 mA 2 INVERTED 30 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 12.6 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.3 20 unknown 8542.39.00.01
SN74ALS576ADWR
Texas Instruments
Check for Price Obsolete 5 V 14 ns 1 8 YES SOP 50 pF 3-STATE ALS BUS DRIVER TTL BROADSIDE VERSION OF 534 2 INVERTED 24 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOP, unknown 8542.39.00.01
SN74ALS576JD
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 8 NO DIP POSITIVE EDGE 3-STATE D FLIP-FLOP TTL COMMERCIAL R-XDIP-T20 e0 70 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP20,.3 unknown 8542.39.00.01