Parametric results for: SN74ALS564A under FF/Latches

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: sn74als564a
Select parts from the table below to compare.
Compare
Compare
SN74ALS564AJ
Texas Instruments
Check for Price No Obsolete 5 V 8 NO DIP POSITIVE EDGE 3-STATE D FLIP-FLOP TTL COMMERCIAL R-XDIP-T20 Not Qualified 70 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP20,.3 not_compliant 8542.39.00.01
SN74ALS564ADWR
Texas Instruments
Check for Price Obsolete 5 V 14 ns 1 8 YES SOP 50 pF 3-STATE ALS BUS DRIVER TTL BROADSIDE VERSION OF 534 2 INVERTED 24 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOP, unknown 8542.39.00.01
SN74ALS564ADW
Texas Instruments
Check for Price No Obsolete 5 V 14 ns 1 8 YES SOP 50 pF POSITIVE EDGE 3-STATE ALS BUS DRIVER TTL BROADSIDE VERSION OF 534 2 INVERTED 24 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOP, SOP20,.4 not_compliant 8542.39.00.01
SN74ALS564ANP3
Texas Instruments
Check for Price No Obsolete 5 V 8 NO DIP POSITIVE EDGE 3-STATE D FLIP-FLOP TTL COMMERCIAL R-PDIP-T20 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP20,.3 not_compliant 8542.39.00.01
SN74ALS564AN3
Texas Instruments
Check for Price No Obsolete 5 V 14 ns 1 8 NO DIP 50 pF POSITIVE EDGE 3-STATE ALS BUS DRIVER TTL BROADSIDE VERSION OF 534 2 INVERTED 24 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.325 mm TEXAS INSTRUMENTS INC DIP, DIP20,.3 not_compliant 8542.39.00.01
SN74ALS564AN
Texas Instruments
Check for Price No Obsolete 5 V 14 ns 1 8 NO DIP 50 pF POSITIVE EDGE 3-STATE ALS BUS DRIVER TTL BROADSIDE VERSION OF 534 2 INVERTED 24 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.325 mm TEXAS INSTRUMENTS INC DIP, DIP20,.3 not_compliant 8542.39.00.01