Filter Your Search
1 - 10 of 10 results
|
SN74ALS540-1NSR
Texas Instruments
|
$1.6859 | Yes | Yes | Active | 5 V | 12 ns | 12 ns | 8 | 8 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | ALS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 48 mA | 2 | INVERTED | 22 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS540-1N
Texas Instruments
|
$1.9014 | Yes | Yes | Active | 5 V | 12 ns | 12 ns | 8 | 8 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | ALS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 48 mA | 2 | INVERTED | 22 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74ALS540-1NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 ns | 12 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 48 mA | 2 | INVERTED | 22 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||||
|
SN74ALS540-1N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 48 mA | 2 | INVERTED | 22 mA | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74ALS540-1N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 48 mA | 2 | INVERTED | 22 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74ALS540-1NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 ns | 12 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 48 mA | 2 | INVERTED | 22 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | |||||
|
SN74ALS540-1NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 ns | 12 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 48 mA | 2 | INVERTED | 22 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | |||||
|
SN74ALS540-1N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 8 | NO | DIP | 3-STATE | ALS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74ALS540-1NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 48 mA | 2 | INVERTED | 22 mA | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74ALS540-1NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 48 mA | 2 | INVERTED | 22 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 |