Filter Your Search
1 - 1 of 1 results
|
SN74ALS534N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 16 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | ALS | BUS DRIVER | TTL | 2 | INVERTED | 28 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 |