Filter Your Search
1 - 3 of 3 results
|
SN74ALS29806FN3
Texas Instruments
|
Check for Price | No | Obsolete | YES | QCCJ | IDENTITY COMPARATOR | TTL | COMMERCIAL | S-PQCC-J28 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC28,.5SQ | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74ALS29806FN
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 11 ns | 1 | 6 | YES | QCCJ | ALS | IDENTITY COMPARATOR | TTL | 2 TO 4 BIT DECODER; COMPARATOR OUTPUT ENABLES DECODER | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | 8542.39.00.01 | ||||||
|
SN74ALS29806FN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 6 | YES | QCCJ | 50 pF | ALS | IDENTITY COMPARATOR | TTL | 2 TO 4 BIT DECODER; COMPARATOR OUTPUT ENABLES DECODER | INVERTED | 22 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC28,.5SQ | not_compliant | 8542.39.00.01 |