Parametric results for: SN74ALS273NSR under FF/Latches

Filter Your Search

1 - 3 of 3 results

All Filters
|
1813568
-
Manufacturer Part Number: sn74als273nsr
Select parts from the table below to compare.
Compare
Select Parts Part Number
SN74ALS273NSR
Texas Instruments
SN74ALS273NSRE4
Texas Instruments
SN74ALS273NSRG4
Texas Instruments
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Prop. Delay@Nom-Sup
Number of Functions Number of Bits Surface Mount
Package Code
Max Frequency@Nom-Sup
Load Capacitance (CL)
Trigger Type
Family Logic IC Type
Technology fmax-Min
Max I(ol)
Output Polarity
Power Supply Current-Max (ICC)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Packing Method
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Package Description
Yes Yes Active 5 V 15 ns 15 ns 8 8 YES SOP 35 MHz 50 pF POSITIVE EDGE ALS D FLIP-FLOP TTL 70 MHz 24 mA TRUE 29 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 12.6 mm TEXAS INSTRUMENTS INC SOIC 20 compliant EAR99 8542.39.00.01 Texas Instruments
Yes Yes Obsolete 5 V 15 ns 1 8 YES SOP 35 MHz POSITIVE EDGE ALS D FLIP-FLOP TTL 35 MHz 24 mA TRUE 29 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 12.6 mm TEXAS INSTRUMENTS INC SOIC 20 unknown 8542.39.00.01 Texas Instruments SOP, SOP20,.3
Yes Yes Obsolete 5 V 15 ns 1 8 YES SOP 35 MHz POSITIVE EDGE ALS D FLIP-FLOP TTL 35 MHz 24 mA TRUE 29 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 12.6 mm TEXAS INSTRUMENTS INC SOIC 20 unknown 8542.39.00.01 Texas Instruments SOP, SOP20,.3
Compare
SN74ALS273NSR
Texas Instruments
$0.6545 Yes Yes Active 5 V 15 ns 15 ns 8 8 YES SOP 35 MHz 50 pF POSITIVE EDGE ALS D FLIP-FLOP TTL 70 MHz 24 mA TRUE 29 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 12.6 mm TEXAS INSTRUMENTS INC SOIC 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ALS273NSRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 15 ns 1 8 YES SOP 35 MHz POSITIVE EDGE ALS D FLIP-FLOP TTL 35 MHz 24 mA TRUE 29 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 12.6 mm TEXAS INSTRUMENTS INC SOIC 20 unknown 8542.39.00.01 Texas Instruments SOP, SOP20,.3
SN74ALS273NSRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 15 ns 1 8 YES SOP 35 MHz POSITIVE EDGE ALS D FLIP-FLOP TTL 35 MHz 24 mA TRUE 29 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 12.6 mm TEXAS INSTRUMENTS INC SOIC 20 unknown 8542.39.00.01 Texas Instruments SOP, SOP20,.3