Filter Your Search
1 - 9 of 9 results
|
SN74ALS253DG4
Texas Instruments
|
$1.2220 | Yes | Obsolete | 5 V | 21 ns | 21 ns | 2 | 4 | 1 | YES | SOP | 3-STATE | ALS | MULTIPLEXER | TTL | 24 mA | TRUE | 14 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | |||||||
|
SN74ALS253D
Texas Instruments
|
$1.2777 | Yes | Yes | Lifetime Buy | 5 V | 21 ns | 21 ns | 2 | 4 | 4 | 1 | YES | SOP | 50 pF | 3-STATE | ALS | MULTIPLEXER | TTL | 24 mA | TRUE | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-16 | 16 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | ||
|
SN74ALS253D3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14 ns | 21 ns | 2 | 4 | 1 | YES | SOP | 3-STATE | ALS | MULTIPLEXER | TTL | 24 mA | TRUE | 14 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
SN74ALS253DN
Texas Instruments
|
Check for Price | Obsolete | 5 V | 21 ns | 2 | 4 | 1 | YES | SOP | 3-STATE | ALS | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74ALS253DP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14 ns | 21 ns | 2 | 4 | 1 | YES | SOP | 3-STATE | ALS | MULTIPLEXER | TTL | 24 mA | TRUE | 14 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
SN74ALS253DE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 21 ns | 21 ns | 2 | 4 | 1 | YES | SOP | 50 pF | 3-STATE | ALS | MULTIPLEXER | TTL | 24 mA | TRUE | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||
|
SN74ALS253DR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 21 ns | 21 ns | 2 | 4 | 4 | 1 | YES | SOP | 50 pF | 3-STATE | ALS | MULTIPLEXER | TTL | 24 mA | TRUE | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-16 | 16 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | ||
|
SN74ALS253DRG4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 21 ns | 21 ns | 2 | 4 | 4 | 1 | YES | SOP | 50 pF | 3-STATE | ALS | MULTIPLEXER | TTL | 24 mA | TRUE | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
SN74ALS253DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 21 ns | 21 ns | 2 | 4 | 1 | YES | SOP | 50 pF | 3-STATE | ALS | MULTIPLEXER | TTL | 24 mA | TRUE | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 |