Filter Your Search
1 - 1 of 1 results
|
SN74ALS21AN3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 26 ns | 2 | 4 | NO | DIP | 50 pF | NO | ALS | AND GATE | TTL | 2.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP-14 | not_compliant | 8542.39.00.01 |