Filter Your Search
1 - 3 of 3 results
|
SN74ALS20ANSR
Texas Instruments
|
$0.5085 | Yes | Yes | Active | 5 V | 11 ns | 11 ns | 2 | 4 | YES | SOP | 50 pF | NO | ALS | NAND GATE | TTL | 8 mA | 1.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS20ANSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 11 ns | 11 ns | 2 | 4 | YES | SOP | NO | ALS | NAND GATE | TTL | 8 mA | 1.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 14 | unknown | 8542.39.00.01 | |||||
|
SN74ALS20ANSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 11 ns | 11 ns | 2 | 4 | YES | SOP | NO | ALS | NAND GATE | TTL | 8 mA | 1.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 14 | unknown | 8542.39.00.01 |