Parametric results for: SN74ALS20AN under Gates

Filter Your Search

1 - 10 of 10 results

|
-
-
Manufacturer Part Number: sn74als20an
Select parts from the table below to compare.
Compare
Compare
SN74ALS20ANSR
Texas Instruments
$0.5085 Yes Yes Active 5 V 11 ns 11 ns 2 4 YES SOP 50 pF NO ALS NAND GATE TTL 8 mA 1.5 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SO-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ALS20AN
Texas Instruments
$1.0066 Yes Yes Active 5 V 11 ns 11 ns 2 4 NO DIP 50 pF NO ALS NAND GATE TTL 8 mA 1.5 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified e4 1 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ALS20ANE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 11 ns 11 ns 2 4 NO DIP NO ALS NAND GATE TTL 8 mA 1.5 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified e4 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 compliant 8542.39.00.01
SN74ALS20ANSRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 11 ns 11 ns 2 4 YES SOP NO ALS NAND GATE TTL 8 mA 1.5 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.3 14 unknown 8542.39.00.01
SN74ALS20ANP3
Texas Instruments
Check for Price No Obsolete 5 V 11 ns 2 4 NO DIP NO ALS NAND GATE TTL 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01
SN74ALS20AN1
Texas Instruments
Check for Price No Obsolete 5 V 11 ns 2 4 NO DIP NO ALS NAND GATE TTL 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01
SN74ALS20AN-10
Texas Instruments
Check for Price Obsolete 5 V 10 ns 2 4 NO DIP 50 pF ALS NAND GATE TTL 1.5 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01
SN74ALS20AN3
Texas Instruments
Check for Price No No Obsolete 5 V 10 ns 2 4 NO DIP 50 pF NO ALS NAND GATE TTL 1.5 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01
SN74ALS20ANP1
Texas Instruments
Check for Price No Obsolete 5 V 11 ns 2 4 NO DIP NO ALS NAND GATE TTL 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01
SN74ALS20ANSRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 11 ns 11 ns 2 4 YES SOP NO ALS NAND GATE TTL 8 mA 1.5 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.3 14 unknown 8542.39.00.01