Filter Your Search
1 - 10 of 17 results
|
SN74ALS1645A-1DW
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 13 ns | 1 | 8 | YES | SOP | 3-STATE | ALS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL; IOL @ VCC = 4.75V | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | |||||||||||||
|
SN74ALS1645A-1DW
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 13 ns | 25 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | ALS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL; IOL @ VCC = 4.75V | COMMON CONTROL | 24 mA | 2 | TRUE | 36 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | |||
|
SN74ALS1645A-1J4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 13 ns | 25 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | ALS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T20 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||||||||||
|
SN74ALS1645A-1NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 13 ns | 25 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | ALS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||||||||||
|
SN74ALS1645A-1DWP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 13 ns | 25 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | ALS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | |||||||||||
|
SN74ALS1645A-1DW3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 13 ns | 25 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | ALS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | |||||||||||
|
SN74ALS1645A-1FN3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 13 ns | 25 ns | 1 | 8 | YES | QCCJ | BIDIRECTIONAL | 3-STATE | ALS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 | |||||||||||
|
SN74ALS1645A-1NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 13 ns | 25 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | ALS | BUS TRANSCEIVER | TTL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||||||
|
SN74ALS1645A-1N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 13 ns | 25 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | ALS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL; IOL @ VCC = 4.75V | COMMON CONTROL | 24 mA | 2 | TRUE | 36 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||
|
SN74ALS1645A-1N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 13 ns | 25 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | ALS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL; IOL @ VCC = 4.75V | COMMON CONTROL | 24 mA | 2 | TRUE | 36 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 |