Filter Your Search
1 - 10 of 24 results
|
SN74ALS1621N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 8 | NO | DIP | OPEN-COLLECTOR | ALS | BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||
|
SN74ALS1621-1N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | BIDIRECTIONAL | OPEN-COLLECTOR | TTL | INDEPENDENT CONTROL | 24 mA | TRUE | COMMERCIAL | R-PDIP-T20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN74ALS1621-1N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | BIDIRECTIONAL | OPEN-COLLECTOR | TTL | INDEPENDENT CONTROL | 24 mA | TRUE | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||||||||||
|
SN74ALS1621-1NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | BIDIRECTIONAL | OPEN-COLLECTOR | TTL | INDEPENDENT CONTROL | 24 mA | TRUE | COMMERCIAL | R-PDIP-T20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN74ALS1621-1J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | BIDIRECTIONAL | OPEN-COLLECTOR | TTL | INDEPENDENT CONTROL | 24 mA | TRUE | COMMERCIAL | R-XDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||||||||||
|
SN74ALS1621-1FN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | QCCJ | BIDIRECTIONAL | OPEN-COLLECTOR | TTL | INDEPENDENT CONTROL | 24 mA | TRUE | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 | |||||||||||
|
SN74ALS1621-1FN3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | QCCJ | BIDIRECTIONAL | OPEN-COLLECTOR | TTL | INDEPENDENT CONTROL | 24 mA | TRUE | COMMERCIAL | S-PQCC-J20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN74ALS1621-1N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | BIDIRECTIONAL | OPEN-COLLECTOR | TTL | INDEPENDENT CONTROL | 24 mA | TRUE | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | |||||||||||
|
SN74ALS1621N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | BIDIRECTIONAL | OPEN-COLLECTOR | TTL | INDEPENDENT CONTROL | 16 mA | TRUE | COMMERCIAL | R-PDIP-T20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN74ALS1621N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | BIDIRECTIONAL | OPEN-COLLECTOR | TTL | INDEPENDENT CONTROL | 16 mA | TRUE | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 |