Parametric results for: SN74ALS157ANSRE4 under Multiplexer/Demultiplexers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74als157ansre4
Select parts from the table below to compare.
Compare
Compare
SN74ALS157ANSRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 14 ns 14 ns 4 2 1 YES SOP ALS MULTIPLEXER TTL 8 mA TRUE 11 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.3 16 unknown 8542.39.00.01