Filter Your Search
1 - 1 of 1 results
|
SN74ALS157AN3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 14 ns | 24 ns | 4 | 2 | 1 | NO | DIP | ALS | MULTIPLEXER | TTL | 8 mA | TRUE | 11 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 |