Filter Your Search
1 - 10 of 18 results
|
SN74ALS09N
Texas Instruments
|
$0.3473 | Yes | Active | 5 V | 15 ns | 54 ns | 4 | 2 | NO | DIP | 50 pF | NO | OPEN-COLLECTOR | ALS | AND GATE | TTL | 8 mA | 4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74ALS09NSRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 54 ns | 54 ns | 4 | 2 | YES | SOP | NO | OPEN-COLLECTOR | ALS | AND GATE | TTL | 8 mA | 4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||
|
SN74ALS09NSRE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 54 ns | 54 ns | 4 | 2 | YES | SOP | NO | OPEN-COLLECTOR | ALS | AND GATE | TTL | 8 mA | 4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||
|
SN74ALS09NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 30 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | ALS | AND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74ALS09N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 54 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | ALS | AND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
SN74ALS09NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 ns | 54 ns | 4 | 2 | NO | DIP | 50 pF | NO | OPEN-COLLECTOR | ALS | AND GATE | TTL | 8 mA | 4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||
|
SN74ALS09ND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 30 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | ALS | AND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74ALS09N
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 30 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | ALS | AND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74ALS09NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 54 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | ALS | AND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
SN74ALS09NSR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 54 ns | 54 ns | 4 | 2 | YES | SOP | NO | OPEN-COLLECTOR | ALS | AND GATE | TTL | 8 mA | 4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOP-14 | 14 | unknown | 8542.39.00.01 |