Filter Your Search
1 - 3 of 3 results
|
SN74AHCT02NSR
Texas Instruments
|
$0.1366 | Yes | Yes | Active | 5 V | 8.5 ns | 8.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | AHCT/VHCT/VT | NOR GATE | CMOS | 8 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74AHCT02NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8.5 ns | 8.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | AHCT/VHCT/VT | NOR GATE | CMOS | 8 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | Texas Instruments | |||
|
SN74AHCT02NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8.5 ns | 8.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | AHCT/VHCT/VT | NOR GATE | CMOS | 8 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | Texas Instruments |