Filter Your Search
1 - 3 of 3 results
|
SN74AHC86DBR
Texas Instruments
|
$0.1738 | Yes | Yes | Active | 3.3 V | 16.5 ns | 16.5 ns | 4 | 2 | YES | SSOP | 50 pF | NO | AHC/VHC/H/U/V | XOR GATE | CMOS | 8 mA | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74AHC86DBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 16.5 ns | 10 ns | 4 | 2 | YES | SSOP | 50 pF | NO | AHC/VHC/H/U/V | XOR GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP14,.3 | 14 | unknown | 8542.39.00.01 | |||||
|
SN74AHC86DBRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 16.5 ns | 10 ns | 4 | 2 | YES | SSOP | 50 pF | NO | AHC/VHC/H/U/V | XOR GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP14,.3 | 14 | unknown | 8542.39.00.01 |