Parametric results for: SN74AHC367DRE4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74ahc367dre4
Select parts from the table below to compare.
Compare
Compare
SN74AHC367DRE4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 13.5 ns 2 4 YES SOP 50 pF 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ONE FUNCTION WITH TWO BITS ENABLE LOW 8 mA 2 TRUE 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 unknown 8542.39.00.01