Filter Your Search
1 - 1 of 1 results
|
SN74AHC08PWG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 14 ns | 9 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC/H/U/V | AND GATE | CMOS | IT CAN ALSO OPERATE AT 5 V NOMINAL | 8 mA | 2 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |