Parametric results for: SN74AHC00DRG4 under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74ahc00drg4
Select parts from the table below to compare.
Compare
Compare
SN74AHC00DRG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 13 ns 8.5 ns 4 2 YES SOP 50 pF NO AHC/VHC/H/U/V NAND GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01