Filter Your Search
1 - 2 of 2 results
|
SN74ACT74PWE4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 13 ns | 2 | 1 | YES | TSSOP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 125 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74ACT74PWE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13 ns | 2 | 1 | YES | TSSOP | 125 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | TSSOP | 14 |