Parametric results for: SN74ACT7201 under FIFOs

Filter Your Search

1 - 10 of 51 results

All Filters
|
15501524334150
-
15401521283440
-
25652535455565
-
13.99536.3213.99520253136.32
-
Manufacturer Part Number: sn74act7201
Select parts from the table below to compare.
Compare
Select Parts Part Number
SN74ACT7201LA-25DV
Texas Instruments
SN74ACT7201LA-35RJR
Texas Instruments
SN74ACT7201LA35RJ
Texas Instruments
SN74ACT7201LA50RJ
Rochester Electronics LLC
SN74ACT7201LA25DV
Texas Instruments
SN74ACT7201LA20DV
Rochester Electronics LLC
SN74ACT7201LA-15RJ
Texas Instruments
SN74ACT7201A-25N
Texas Instruments
SN74ACT7201LA-50NP
Texas Instruments
SN74ACT7201A-50N
Texas Instruments
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Power Supplies
Access Time-Max
Clock Frequency-Max (fCLK) Cycle Time
Memory IC Type
Additional Feature
Number of Functions Number of Words Code Number of Words Operating Mode
Output Characteristics
Output Enable
Parallel/Serial
Standby Current-Max
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Pin Count
No Obsolete 4.608 kbit 9 512X9 5 V 25 ns 28.5 MHz 35 ns OTHER FIFO RETRANSMIT 1 512 512 words ASYNCHRONOUS 3-STATE NO PARALLEL 500 µA 125 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOP SOP28,.45 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.05 mm 18.365 mm 8.765 mm TEXAS INSTRUMENTS INC SOP, SOP28,.45 not_compliant EAR99 8542.32.00.71
Obsolete 4.608 kbit 9 512X9 5 V 35 ns 45 ns RETRANSMIT 1 512 512 words ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.56 mm 13.995 mm 11.4554 mm TEXAS INSTRUMENTS INC QCCJ, unknown EAR99 8542.32.00.71
No No Obsolete 4.608 kbit 9 512X9 5 V 5 V 35 ns 22.2 MHz 45 ns OTHER FIFO 1 512 512 words ASYNCHRONOUS NO PARALLEL 500 µA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.56 mm 13.995 mm 11.4554 mm TEXAS INSTRUMENTS INC PLASTIC, LCC-32 unknown QFJ 32
No Active 4.608 kbit 9 512X9 5 V 50 ns 65 ns 1 512 512 words ASYNCHRONOUS NO PARALLEL 5.5 V 4.5 V COMMERCIAL R-PQCC-J32 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.56 mm 13.995 mm 11.4554 mm ROCHESTER ELECTRONICS LLC PLASTIC, LCC-32 unknown QFJ 32
No No Obsolete 4.608 kbit 9 512X9 5 V 5 V 25 ns 28.5 MHz 35 ns OTHER FIFO 1 512 512 words ASYNCHRONOUS NO PARALLEL 500 µA 125 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY SOP SOP28,.45 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOP, SOP28,.45 unknown SOIC 28
Active 4.608 kbit 9 512X9 5 V 1 512 512 words ASYNCHRONOUS NO PARALLEL 5.5 V 4.5 V COMMERCIAL R-PDSO-G28 COMMERCIAL 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL ROCHESTER ELECTRONICS INC SOP, unknown SOIC 28
No Obsolete 4.608 kbit 9 512X9 5 V 15 ns 25 ns RETRANSMIT 1 512 512 words ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.56 mm 13.995 mm 11.4554 mm TEXAS INSTRUMENTS INC QCCJ, unknown
No Obsolete 4.608 kbit 9 512X9 5 V 25 ns 28.5 MHz 35 ns OTHER FIFO RETRANSMIT 1 512 512 words SYNCHRONOUS 3-STATE NO PARALLEL 8 mA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 36.32 mm 15.24 mm TEXAS INSTRUMENTS INC DIP, DIP28,.6 not_compliant EAR99 8542.32.00.71
No Obsolete 4.608 kbit 9 512X9 5 V 50 ns 65 ns RETRANSMIT 1 512 512 words ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.57 mm 34.545 mm 7.62 mm TEXAS INSTRUMENTS INC DIP, unknown DIP 28
No Obsolete 4.608 kbit 9 512X9 5 V 50 ns 15 MHz 65 ns OTHER FIFO RETRANSMIT 1 512 512 words SYNCHRONOUS 3-STATE NO PARALLEL 8 mA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 36.32 mm 15.24 mm TEXAS INSTRUMENTS INC DIP, DIP28,.6 not_compliant EAR99 8542.32.00.71
Compare
SN74ACT7201LA-25DV
Texas Instruments
Check for Price No Obsolete 4.608 kbit 9 512X9 5 V 25 ns 28.5 MHz 35 ns OTHER FIFO RETRANSMIT 1 512 512 words ASYNCHRONOUS 3-STATE NO PARALLEL 500 µA 125 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOP SOP28,.45 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.05 mm 18.365 mm 8.765 mm TEXAS INSTRUMENTS INC SOP, SOP28,.45 not_compliant EAR99 8542.32.00.71
SN74ACT7201LA-35RJR
Texas Instruments
Check for Price Obsolete 4.608 kbit 9 512X9 5 V 35 ns 45 ns RETRANSMIT 1 512 512 words ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.56 mm 13.995 mm 11.4554 mm TEXAS INSTRUMENTS INC QCCJ, unknown EAR99 8542.32.00.71
SN74ACT7201LA35RJ
Texas Instruments
Check for Price No No Obsolete 4.608 kbit 9 512X9 5 V 5 V 35 ns 22.2 MHz 45 ns OTHER FIFO 1 512 512 words ASYNCHRONOUS NO PARALLEL 500 µA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.56 mm 13.995 mm 11.4554 mm TEXAS INSTRUMENTS INC PLASTIC, LCC-32 unknown QFJ 32
SN74ACT7201LA50RJ
Rochester Electronics LLC
Check for Price No Active 4.608 kbit 9 512X9 5 V 50 ns 65 ns 1 512 512 words ASYNCHRONOUS NO PARALLEL 5.5 V 4.5 V COMMERCIAL R-PQCC-J32 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.56 mm 13.995 mm 11.4554 mm ROCHESTER ELECTRONICS LLC PLASTIC, LCC-32 unknown QFJ 32
SN74ACT7201LA25DV
Texas Instruments
Check for Price No No Obsolete 4.608 kbit 9 512X9 5 V 5 V 25 ns 28.5 MHz 35 ns OTHER FIFO 1 512 512 words ASYNCHRONOUS NO PARALLEL 500 µA 125 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY SOP SOP28,.45 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOP, SOP28,.45 unknown SOIC 28
SN74ACT7201LA20DV
Rochester Electronics LLC
Check for Price Active 4.608 kbit 9 512X9 5 V 1 512 512 words ASYNCHRONOUS NO PARALLEL 5.5 V 4.5 V COMMERCIAL R-PDSO-G28 COMMERCIAL 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL ROCHESTER ELECTRONICS INC SOP, unknown SOIC 28
SN74ACT7201LA-15RJ
Texas Instruments
Check for Price No Obsolete 4.608 kbit 9 512X9 5 V 15 ns 25 ns RETRANSMIT 1 512 512 words ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.56 mm 13.995 mm 11.4554 mm TEXAS INSTRUMENTS INC QCCJ, unknown
SN74ACT7201A-25N
Texas Instruments
Check for Price No Obsolete 4.608 kbit 9 512X9 5 V 25 ns 28.5 MHz 35 ns OTHER FIFO RETRANSMIT 1 512 512 words SYNCHRONOUS 3-STATE NO PARALLEL 8 mA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 36.32 mm 15.24 mm TEXAS INSTRUMENTS INC DIP, DIP28,.6 not_compliant EAR99 8542.32.00.71
SN74ACT7201LA-50NP
Texas Instruments
Check for Price No Obsolete 4.608 kbit 9 512X9 5 V 50 ns 65 ns RETRANSMIT 1 512 512 words ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.57 mm 34.545 mm 7.62 mm TEXAS INSTRUMENTS INC DIP, unknown DIP 28
SN74ACT7201A-50N
Texas Instruments
Check for Price No Obsolete 4.608 kbit 9 512X9 5 V 50 ns 15 MHz 65 ns OTHER FIFO RETRANSMIT 1 512 512 words SYNCHRONOUS 3-STATE NO PARALLEL 8 mA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 36.32 mm 15.24 mm TEXAS INSTRUMENTS INC DIP, DIP28,.6 not_compliant EAR99 8542.32.00.71