Filter Your Search
1 - 3 of 3 results
|
SN74ACT7200L-25NP
Texas Instruments
|
Check for Price | No | Obsolete | 2.304 kbit | 9 | 256X9 | 5 V | 25 ns | 35 ns | RETRANSMIT | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 34.545 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 28 | unknown | |||||||||||
|
SN74ACT7200L25NP
Rochester Electronics LLC
|
Check for Price | No | Active | 2.304 kbit | 9 | 256X9 | 5 V | 25 ns | 35 ns | 1 | 256 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 34.545 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-28 | 28 | unknown | |||||||||||||
|
SN74ACT7200L25NP
Texas Instruments
|
Check for Price | No | No | Obsolete | 2.304 kbit | 9 | 256X9 | 5 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | 1 | 256 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 500 µA | 125 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 34.545 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 |