Parametric results for: SN74ACT7200L25DV under FIFOs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sn74act7200l25dv
Select parts from the table below to compare.
Compare
Compare
SN74ACT7200L-25DV
Texas Instruments
Check for Price No Obsolete 2.304 kbit 9 256X9 5 V 25 ns 35 ns RETRANSMIT 1 256 256 words ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.05 mm 18.365 mm 8.765 mm TEXAS INSTRUMENTS INC SOP, unknown
SN74ACT7200L25DV
Rochester Electronics LLC
Check for Price No Active 2.304 kbit 9 256X9 5 V 25 ns 35 ns 1 256 256 words ASYNCHRONOUS NO PARALLEL 5.5 V 4.5 V COMMERCIAL R-PDSO-G28 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING DUAL ROCHESTER ELECTRONICS LLC SOP-28 unknown SOIC 28
SN74ACT7200L-25DVR
Texas Instruments
Check for Price Obsolete 2.304 kbit 9 256X9 5 V 25 ns 35 ns RETRANSMIT 1 256 256 words ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.05 mm 18.365 mm 8.765 mm TEXAS INSTRUMENTS INC SOP, unknown EAR99 8542.32.00.71
SN74ACT7200L25DV
Texas Instruments
Check for Price No No Obsolete 2.304 kbit 9 256X9 5 V 25 ns 28.5 MHz 35 ns OTHER FIFO 1 256 256 words ASYNCHRONOUS NO PARALLEL 500 µA 125 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY SOP SOP28,.45 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOP-28 not_compliant SOIC 28 EAR99 8542.32.00.71