Filter Your Search
1 - 1 of 1 results
|
SN74ACT533DWE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 11.5 ns | 11.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | 24 mA | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 |