Filter Your Search
1 - 2 of 2 results
|
SN74ACT2227DWR
Texas Instruments
|
$3.4619 | No | Yes | Obsolete | 64 bit | 1 | 64X1 | 5 V | 9 ns | 16.67 ns | OTHER FIFO | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | YES | SERIAL | 400 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | ROHS COMPLIANT, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.32.00.71 | |||||
|
SN74ACT2227DW
Texas Instruments
|
$3.8526 | Yes | Yes | Obsolete | 64 bit | 1 | 64X1 | 5 V | 9 ns | 22 MHz | 16.67 ns | OTHER FIFO | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | YES | SERIAL | 400 µA | 400 nA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |