Filter Your Search
1 - 2 of 2 results
|
SN74AC574DBRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 3.3 V | 15 ns | 1 | 8 | YES | SSOP | 3-STATE | AC | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | ROCHESTER ELECTRONICS LLC | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74AC574DBRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 15 ns | 1 | 8 | YES | SSOP | 60 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AC | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | SSOP | 20 |