Filter Your Search
1 - 1 of 1 results
|
SN74AC240NE4
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 9 ns | 9 ns | 2 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 | Texas Instruments |