Filter Your Search
1 - 2 of 2 results
|
SN74ABTH16460DGGR
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 7.7 ns | 6.5 ns | 1 | 4 | YES | TSSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | BUS EXCHANGER | BICMOS | FIXED 4-TO-1 OR 1-TO-4 EXCHANGER | INDEPENDENT CONTROL | 64 mA | 5 | TRUE | 32 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | unknown | 8542.39.00.01 | ||
|
SN74ABTH16460DGG
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7.7 ns | 1 | 4 | YES | SOP | 3-STATE | ABT | BUS EXCHANGER | BICMOS | FIXED 4-TO-1 OR 1-TO-4 EXCHANGER | 5 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 |