Filter Your Search
1 - 2 of 2 results
|
SN74ABTH162245DLR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.1 ns | 2 | 8 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | ROCHESTER ELECTRONICS LLC | SSOP | GREEN, PLASTIC, SSOP-48 | 48 | unknown | |||||||||||
|
SN74ABTH162245DLR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.1 ns | 5.1 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | ABT | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 64 mA | 2 | TRUE | 32 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-48 | 48 | unknown | 8542.39.00.01 |