Parametric results for: SN74ABT8245DWR under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

All Filters
|
1813568
-
5.15.85.15.275.455.635.8
-
Manufacturer Part Number: sn74abt8245dwr
Select parts from the table below to compare.
Compare
Select Parts Part Number
SN74ABT8245DWR
Texas Instruments
SN74ABT8245DWRE4
Texas Instruments
SN74ABT8245DWRG4
Texas Instruments
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Prop. Delay@Nom-Sup
Number of Functions Number of Bits Surface Mount
Package Code
Load Capacitance (CL)
Count Direction Output Characteristics
Family Logic IC Type
Technology Additional Feature
Control Type
Max I(ol)
Number of Ports Output Polarity
Power Supply Current-Max (ICC)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Packing Method
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 5 V 5.1 ns 5.8 ns 8 8 YES SOP 50 pF BIDIRECTIONAL 3-STATE ABT BOUNDARY SCAN BUS TRANSCEIVER BICMOS WITH DIRECTION CONTROL COMMON CONTROL 64 mA 2 TRUE 38 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SO-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
Yes Yes Obsolete 5 V 5.1 ns 5.1 ns 1 8 YES SOP 50 pF BIDIRECTIONAL 3-STATE ABT BOUNDARY SCAN BUS TRANSCEIVER BICMOS WITH DIRECTION CONTROL COMMON CONTROL 64 mA 2 TRUE 38 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01
Yes Yes Obsolete 5 V 5.1 ns 5.1 ns 1 8 YES SOP BIDIRECTIONAL 3-STATE ABT BOUNDARY SCAN BUS TRANSCEIVER BICMOS WITH DIRECTION CONTROL COMMON CONTROL 64 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01
Compare
SN74ABT8245DWR
Texas Instruments
$3.2916 Yes Yes Active 5 V 5.1 ns 5.8 ns 8 8 YES SOP 50 pF BIDIRECTIONAL 3-STATE ABT BOUNDARY SCAN BUS TRANSCEIVER BICMOS WITH DIRECTION CONTROL COMMON CONTROL 64 mA 2 TRUE 38 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SO-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ABT8245DWRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 5.1 ns 5.1 ns 1 8 YES SOP 50 pF BIDIRECTIONAL 3-STATE ABT BOUNDARY SCAN BUS TRANSCEIVER BICMOS WITH DIRECTION CONTROL COMMON CONTROL 64 mA 2 TRUE 38 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01
SN74ABT8245DWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 5.1 ns 5.1 ns 1 8 YES SOP BIDIRECTIONAL 3-STATE ABT BOUNDARY SCAN BUS TRANSCEIVER BICMOS WITH DIRECTION CONTROL COMMON CONTROL 64 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01