Parametric results for: SN74ABT821ADWE4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74abt821adwe4
Select parts from the table below to compare.
Compare
Compare
SN74ABT821ADWE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 6.7 ns 1 10 YES SOP 125 MHz 50 pF POSITIVE EDGE 3-STATE ABT BUS DRIVER BICMOS 64 mA 2 TRUE 38 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01