Parametric results for: SN74ABT651DWRE4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74abt651dwre4
Select parts from the table below to compare.
Compare
Compare
SN74ABT651DWRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 5.6 ns 6.2 ns 1 8 YES SOP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE ABT REGISTERED BUS TRANSCEIVER BICMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 64 mA 2 INVERTED 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01