Parametric results for: SN74ABT651DW under Bus Driver/Transceivers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: sn74abt651dw
Select parts from the table below to compare.
Compare
Compare
SN74ABT651DWR
Texas Instruments
$2.5181 Yes Yes Active 5 V 5.6 ns 6.2 ns 8 8 YES SOP 50 pF BIDIRECTIONAL NO POSITIVE EDGE 3-STATE ABT REGISTERED BUS TRANSCEIVER BICMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 64 mA 2 INVERTED 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-24 24 compliant EAR99 8542.39.00.01
SN74ABT651DW
Texas Instruments
$2.5603 Yes Yes Active 5 V 5.6 ns 6.2 ns 8 8 YES SOP 50 pF BIDIRECTIONAL NO POSITIVE EDGE 3-STATE ABT REGISTERED BUS TRANSCEIVER BICMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 64 mA 2 INVERTED 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ABT651DWE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 5.6 ns 6.2 ns 1 8 YES SOP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE ABT REGISTERED BUS TRANSCEIVER BICMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 64 mA 2 INVERTED 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01
SN74ABT651DWRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 5.6 ns 6.2 ns 1 8 YES SOP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE ABT REGISTERED BUS TRANSCEIVER BICMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 64 mA 2 INVERTED 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01
SN74ABT651DWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 5.6 ns 6.2 ns 1 8 YES SOP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE ABT REGISTERED BUS TRANSCEIVER BICMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 64 mA 2 INVERTED 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01
SN74ABT651DWG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 5.6 ns 6.2 ns 1 8 YES SOP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE ABT REGISTERED BUS TRANSCEIVER BICMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 64 mA 2 INVERTED 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP24,.4 24 unknown 8542.39.00.01