Parametric results for: SN74ABT646ANTE4 under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74abt646ante4
Select parts from the table below to compare.
Compare
Compare
SN74ABT646ANTE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 5.6 ns 5.4 ns 1 8 NO DIP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE ABT REGISTERED BUS TRANSCEIVER BICMOS WITH DIRECTION CONTROL INDEPENDENT CONTROL 64 mA 2 TRUE 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T24 Not Qualified e4 85 °C -40 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 31.64 mm TEXAS INSTRUMENTS INC DIP DIP, DIP24,.3 24 unknown 8542.39.00.01 1992-03-01