Filter Your Search
1 - 4 of 4 results
|
SN74ABT574ADBR
Texas Instruments
|
$0.3881 | Yes | Yes | Active | 5 V | 7.1 ns | 7.1 ns | 8 | 8 | YES | SSOP | 150 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 374 | ENABLE LOW | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ABT574ADBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7.1 ns | 7.1 ns | 1 | 8 | YES | SSOP | 150 MHz | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 374 | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.39.00.01 | |||||||
|
SN74ABT574ADBRG4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 7.1 ns | 1 | 8 | YES | SSOP | 3-STATE | ABT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 374 | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | ROCHESTER ELECTRONICS LLC | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74ABT574ADBRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7.1 ns | 7.1 ns | 1 | 8 | YES | SSOP | 150 MHz | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 374 | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.39.00.01 |