Parametric results for: SN74ABT32501PZ under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn74abt32501pz
Select parts from the table below to compare.
Compare
Compare
SN74ABT32501PZR
Texas Instruments
Check for Price Obsolete 5 V 5.4 ns 2 18 YES LFQFP 50 pF 3-STATE ABT REGISTERED BUS TRANSCEIVER BICMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION 2 TRUE 90 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LFQFP, 100 unknown 8542.39.00.01
SN74ABT32501PZ
Texas Instruments
Check for Price No No Obsolete 5 V 5.4 ns 5.4 ns 2 18 YES LFQFP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE ABT REGISTERED BUS TRANSCEIVER BICMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION INDEPENDENT CONTROL 64 mA 2 TRUE 90 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G100 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LFQFP, QFP100,.63SQ,20 100 not_compliant 8542.39.00.01