Filter Your Search
1 - 2 of 2 results
|
SN74ABT18502APM
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 6 ns | 6 ns | 2 | 9 | YES | LFQFP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | BOUNDARY SCAN REG BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; BUS HOLD INPUTS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 22 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP64,.47SQ,20 | compliant | 8542.39.00.01 | ||
|
SN74ABT18502AHV
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6 ns | 2 | 9 | YES | QFF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | BOUNDARY SCAN REG BUS TRANSCEIVER | INDEPENDENT CONTROL | 64 mA | TRUE | 22 mA | INDUSTRIAL | S-XQFP-F68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC | QFL68,.5SQ,25 | SQUARE | FLATPACK | FLAT | 635 µm | QUAD | TEXAS INSTRUMENTS INC | QFF, QFL68,.5SQ,25 | not_compliant | 8542.39.00.01 |