Filter Your Search
1 - 1 of 1 results
|
SN74ABT162841DLG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.8 ns | 6 ns | 2 | 10 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | 12 mA | 2 | TRUE | 89 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP56,.4 | 56 | compliant | 8542.39.00.01 |