Parametric results for: SN74ABT162601DGG under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: sn74abt162601dgg
Select parts from the table below to compare.
Compare
Compare
SN74ABT162601DGGR
Texas Instruments
$2.8922 Yes Yes Active 5 V 5.5 ns 5.7 ns 18 18 YES TSSOP 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE WITH SERIES RESISTOR ABT REGISTERED BUS TRANSCEIVER BICMOS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE INDEPENDENT CONTROL 64 mA 2 TRUE 36 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified e4 1 85 °C -40 °C 260 30 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-56 56 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ABT162601DGG
Texas Instruments
Check for Price Yes Obsolete 5 V 5.7 ns 1 18 YES TSSOP BIDIRECTIONAL POSITIVE EDGE 3-STATE REGISTERED BUS TRANSCEIVER INDEPENDENT CONTROL 64 mA 2 TRUE 36 mA INDUSTRIAL R-PDSO-G56 Not Qualified 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL TEXAS INSTRUMENTS INC TSSOP, TSSOP56,.3,20 unknown 8542.39.00.01