Parametric results for: SN74ABT162244DLR under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74abt162244dlr
Select parts from the table below to compare.
Compare
Compare
SN74ABT162244DLR
Texas Instruments
$0.7697 Yes Yes Active 5 V 4.8 ns 4.8 ns 16 4 YES SSOP 50 pF UNIDIRECTIONAL 3-STATE WITH SERIES RESISTOR ABT BUS DRIVER BICMOS TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C; 25 OHM OUTPUT SERIES RESISTOR ENABLE LOW 12 mA 2 TRUE 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.79 mm 7.49 mm 15.875 mm TEXAS INSTRUMENTS INC SSOP SSOP-48 48 compliant EAR99 8542.39.00.01 Texas Instruments