Parametric results for: SN7497NE4 under Counters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn7497ne4
Select parts from the table below to compare.
Compare
Compare
SN7497NE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 39 ns 1 6 NO DIP 15 pF UP POSITIVE EDGE 7497 BINARY COUNTER TTL BINARY RATE MULTIPLIER; ENABLE INPUT AND OUTPUTS; COMPLEMENTARY OUTPUTS 32 MHz YES SYNCHRONOUS 120 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e4 1 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP, DIP16,.3 16 compliant 8542.39.00.01 Texas Instruments